ALDM12RMBR4D-MRJ45-05GVC5-ST

Altech
845-ALD1R4DRJ450GVC5
ALDM12RMBR4D-MRJ45-05GVC5-ST

Mfr.:

Description:
Ethernet Cables / Networking Cables Bulkhead, M12 male, Rear mt. to RJ45, 4-pos

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,90 € 23,90 €
23,78 € 5.945,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
8 Position
Male
500 mm (19.685 in)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429000