ALBKM12-FMBR5-SR

Altech
845-ALBKM12-FMBR5-SR
ALBKM12-FMBR5-SR

Mfr.:

Description:
Circular Metric Connectors Bulkhead Feed-Thru Conn., M12, Rear mt., 5-pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,51 € 12,51 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M16
Solder
A Coded
3 A
60 V
IP67
Brand: Altech
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Gender: Male
Housing Material: Brass
Mounting Style: Through Hole
Product: Plugs
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Bulkhead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429000