ALBKF12-FMBR5-T5

Altech
845-ALBKF12-FMBR5-T5
ALBKF12-FMBR5-T5

Mfr.:

Description:
Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Front mt., 5-pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
9,86 € 4.930,00 €
9,82 € 9.820,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Sensor Cables / Actuator Cables
M12
5 Position
No Connector
Female
A Coded
500 mm (19.685 in)
3 A
60 V
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99