AKKUTEC2405

Altech
845-AKKUTEC2405
AKKUTEC2405

Mfr.:

Description:
UPS - Uninterruptible Power Supplies DCUPS Buf 115-230VAC in 5A 24VDC DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
564,43 € 564,43 €
564,42 € 5.644,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
230 VAC
115 VAC to 230 VAC
AKKUTEC
Brand: Altech
Input Voltage - Max: 230 VAC
Input Voltage - Min: 115 VAC
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: DC-UPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.