AK2-3PC-KD

Altech
845-AK23PCKD
AK2-3PC-KD

Mfr.:

Description:
Keylock Switches Key Oper, 30 mm,Non Ill.,3 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,01 € 23,01 €
22,70 € 227,00 €
22,09 € 552,25 €
21,34 € 1.067,00 €
20,75 € 2.075,00 €
20,16 € 5.040,00 €
20,08 € 10.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Keylock Switches
Non-Illuminated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99