AFF-2020B-120VAC

Altech
845-AFF-2020B-120VAC
AFF-2020B-120VAC

Mfr.:

Description:
AC Fans Filter Fan 115VAC 46CFM, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,56 € 289,56 €
274,78 € 2.747,80 €
268,47 € 6.711,75 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Fans
Filter Fan
115 VAC
46 CFM (1.3 m3/min)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99