AFF-1020B-120VAC

Altech
845-AFF-1020B-120VAC
AFF-1020B-120VAC

Mfr.:

Description:
AC Fans Filter Fan 115VAC 15CFM, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,78 € 211,78 €
199,71 € 1.997,10 €
195,13 € 4.878,25 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Fans
RoHS:  
Filter Fan
115 VAC
15 CFM (0.42 m3/min)
Brand: Altech
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.