A42S26A

Altech
845-A42S26A
A42S26A

Mfr.:

Description:
AC Power Plugs & Receptacles INLTM,30A,3P/4W,9h,250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,39 € 122,39 €
116,71 € 1.167,10 €
112,95 € 2.823,75 €
108,45 € 5.422,50 €
106,02 € 10.602,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
30 A
250 V
Blue
3 Port
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99