9914-0934

Altech
845-99140934
9914-0934

Mfr.:

Description:
Proximity Sensors Ind Prox Sens, M18, F, 1 4mm BN, 18-30VDC, OUT 0 10V , 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,28 € 197,28 €
187,77 € 1.877,70 €
178,25 € 4.456,25 €
160,44 € 8.022,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Proximity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99