973509104

Altech
845-973509104
973509104

Mfr.:

Description:
Test Plugs & Test Jacks Test Plug MST 3 GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,05 € 5,25 €
1,03 € 10,30 €
1,02 € 25,50 €
1,01 € 50,50 €
0,998 € 99,80 €
0,946 € 189,20 €
0,912 € 456,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Spring Loaded
Green
6 A
Nickel
Brand: Altech
Connector Type: 2mm Mini Connector
Contact Material: Brass
Insulation: Insulated Sleeve
Length: 37 mm
Length - mm: 37 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product: Test Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.