934062702

Altech
845-934062702
934062702

Mfr.:

Description:
Test Leads MLN 100/1 BLUE Au

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 12,58 €
12,17 € 60,85 €
11,97 € 119,70 €
11,89 € 297,25 €
11,77 € 588,50 €
11,58 € 1.158,00 €
10,99 € 2.747,50 €
10,60 € 5.300,00 €
10,52 € 10.520,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Leads
Banana Plug
Banana Plug to Banana Plug
100 m
Blue
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 16 A
Description/Function: 4mm System Measuring Cord Slat Plug
Features: Highly Flexible, Stackable
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Product: Measuring Leads
Product Type: Test Leads
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000