930729100

Altech
845-930729100
930729100

Mfr.:

Description:
Test Plugs & Test Jacks Banana Plug BSB 20 K BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
350
Expected 6/17/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
3,23 € 16,15 €
3,17 € 31,70 €
3,15 € 78,75 €
3,10 € 155,00 €
3,04 € 304,00 €
2,86 € 715,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Spring Loaded
Black
30 A
Nickel
Brand: Altech
Connector Type: Plug
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 56 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Unit Weight: 9,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.