930585107

Altech
845-930585107
930585107

Mfr.:

Description:
Test Leads KB 3 WHITE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,17 € 15,85 €
3,16 € 31,60 €
3,15 € 157,50 €
3,14 € 314,00 €
3,03 € 757,50 €
2,95 € 1.475,00 €
2,93 € 2.930,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Leads
Plug
Solder
59 mm
White
Brand: Altech
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 30 A
Description/Function: 4mm System Cable Lug
Features: Flexible Insulated Sleeve, Shatter-Proof
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Test Leads
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000