930435101

Altech
845-930435101
930435101

Mfr.:

Description:
Test Plugs & Test Jacks Banana Plug VSB 20 K RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,59 € 17,95 €
3,53 € 35,30 €
3,51 € 87,75 €
3,47 € 173,50 €
3,41 € 341,00 €
3,24 € 810,00 €
3,15 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Spring Loaded Plug
Red
30 A
Nickel
Brand: Altech
Connector Type: 4 mm Plug
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length - mm: 55 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Test Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.