930318100

Altech
845-930318100
930318100

Mfr.:

Description:
Test Clips Alligator Clip MA 1 Crimp BLACK

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,84 € 14,20 €
2,79 € 27,90 €
2,77 € 69,25 €
2,74 € 137,00 €
2,70 € 270,00 €
2,56 € 640,00 €
2,49 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Clips
Alligator Clips
Clip
Black
Brand: Altech
Contact Material: Brass / Bronze
Contact Plating: Nickel
Current Rating: 8 A
Insulation: Insulated
Insulation Material: Polypropylene
Length - mm: 41.5 mm
Product Type: Test Clips
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.