930175100

Altech
845-930175100
930175100

Mfr.:

Description:
Test Plugs & Test Jacks Test Socket BUG 10 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,42 € 12,10 €
2,38 € 23,80 €
2,37 € 59,25 €
2,34 € 117,00 €
2,30 € 230,00 €
2,21 € 442,00 €
2,11 € 1.266,00 €
2,09 € 2.090,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Jack
Panel Mount
Black
16 A
Nickel
Brand: Altech
Connector Type: Jack
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length: 35 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99