930136107

Altech
845-930136107
930136107

Mfr.:

Description:
Test Plugs & Test Jacks PKNI 10 B WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 830,00 €
7,88 € 1.576,00 €
7,64 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Jack
Panel Mount
White
63 A
Nickel
Brand: Altech
Connector Type: Banana Jack
Contact Material: Brass
Insulation: Insulated
Insulation Material: Phenol Formaldehyde (PF)
Length: 52mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.