930061100

Altech
845-930061100
930061100

Mfr.:

Description:
Test Plugs & Test Jacks Test Plug VQ 30 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
1,69 € 84,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Plug
Spring Loaded
Black
30 A
Nickel
Brand: Altech
Connector Type: Plug
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 61 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Test Plugs
Product Type: Test Plugs & Test Jacks
Series: VQ 30
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.