91.852

Altech
845-91852
91.852

Mfr.:

Description:
DIN Rail Terminal Blocks KU4191P, DIN Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,82 € 108,82 €
89,01 € 890,10 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
12 A
250 V
Solder Pin
Light Gray, Black
Polycarbonate (PC)
28 AWG
14 AWG
KU4100
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 115 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Wire Gauge Range: 28 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99