8955.2N

Altech
845-89552N
8955.2N

Mfr.:

Description:
Safety Relays RM2E4, 4 Channel Safety Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,81 € 181,81 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
12 VDC
2 Form C (DPDT-NO, NC)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating - Max: 8 A
Number of Channels: 4 Channel
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536411090
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99