8949.3

Altech
845-89493
8949.3

Mfr.:

Description:
Terminal Block Interface Modules Interface Relay Module, 2Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,00 € 114,00 €
101,51 € 1.015,10 €
96,92 € 2.423,00 €
93,59 € 4.679,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Industrial Relays
8 A
Brand: Altech
Length: 40 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536411090
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99