8113497

Altech
845-8113497
8113497

Mfr.:

Description:
Washers M63 Flat Packing,Neoprene

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
2,25 € 22,50 €
2,00 € 100,00 €
1,56 € 156,00 €
1,55 € 3.875,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
Flat Packing
Neoprene
61 mm
75 mm
1.5 mm
Black
Brand: Altech
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016930090
USHTS:
4016935010
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.