8113492

Altech
845-8113492
8113492

Mfr.:

Description:
Washers M20 Flat Packing Neoprene

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,225 € 2,25 €
0,20 € 10,00 €
0,186 € 18,60 €
0,179 € 35,80 €
0,155 € 77,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
RoHS:  
Flat Packing
Neoprene
18 mm
24 mm
1.2 mm
M20
Black
Brand: Altech
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 751,516 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8547900020
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.