8113301

Altech
845-8113301
8113301

Mfr.:

Description:
Washers PG7 FLAT PACKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.410

Stock:
1.410 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,40 € 4,00 €
0,356 € 17,80 €
0,275 € 27,50 €
0,274 € 54,80 €
0,271 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
RoHS:  
Flat Packing
Neoprene
11.3 mm
17 mm
1.2 mm
Black
Brand: Altech
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 322,402 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016930090
CNHTS:
3926909090
USHTS:
4016935010
JPHTS:
401693000
KRHTS:
4016930000
MXHTS:
4016930499
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.