8112290

Altech
845-8112290
8112290

Mfr.:

Description:
Washers O-RING PERBUNAN M32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,616 € 61,60 €
0,593 € 118,60 €
0,572 € 286,00 €
0,56 € 560,00 €
0,541 € 1.352,50 €
0,507 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
RoHS:  
Flat Packing
Perbunan
33 mm
2 mm
Black
Bulk
Brand: Altech
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 25 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.