8112118

Altech
845-8112118
8112118

Mfr.:

Description:
Washers PG11 O-ring, Perbunan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 9,50 €
0,091 € 18,20 €
0,088 € 44,00 €
0,086 € 86,00 €
0,084 € 210,00 €
0,082 € 410,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
Flat Packing
Perbunan
16 mm
1.5 mm
Black
Brand: Altech
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 25 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016930090
USHTS:
4016935050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.