795-013

Altech
845-795013
795-013

Mfr.:

Description:
Mounting Fixings MPS3 Mounting Plate, Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,23 € 40,23 €
40,22 € 1.005,50 €
38,90 € 1.945,00 €
38,12 € 3.812,00 €
37,50 € 9.375,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounting Hardware
Mounting Plates
Steel
9.45 in
Brand: Altech
Features: AK and AKL series
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 15.35 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.