741-733

Altech
845-741-733
741-733

Mfr.:

Description:
Wall Mounted Panel Enclosures GEOS-L 3030-22-to/sw Enclosure

Lifecycle:
New At Mouser

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,51 € 216,51 €
206,07 € 2.060,70 €
195,62 € 4.890,50 €
176,09 € 8.804,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wall Mounted Panel Enclosures
Cabinet
300 mm
300 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Depth: 226 mm
Product: Enclosures
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99