736-456

Altech
845-736-456
736-456

Mfr.:

Description:
Din Rail Mount Enclosures AKi56 56 pole CB Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,39 € 413,39 €
413,38 € 10.334,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Din Rail Mount Enclosures
RoHS:  
Polycarbonate (PC)
Gray (Light Gray)
750 mm
300 mm
142 mm
IP65
AK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Cover Colour: Clear
Features: Knockout sidewalls and tinted transparent door with multiple combinations available
Housing Colour: Gray (Light Gray)
Product: Circuit Breaker Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6,286 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99