711-433

Altech
845-711-433
711-433

Mfr.:

Description:
Wall Mounted Panel Enclosures GEOS-S 3030-18-to cabinet

Lifecycle:
New At Mouser

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,85 € 204,85 €
204,50 € 5.112,50 €
196,61 € 9.830,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wall Mounted Panel Enclosures
Cabinet
300 mm
300 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Depth: 180 mm
Product: Enclosures
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908530