7018E10

Altech
845-7018E10
7018E10

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 30mm, 3PB, M20

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,92 € 47,92 €
42,17 € 421,70 €
39,77 € 994,25 €
37,85 € 1.892,50 €
35,93 € 3.593,00 €
32,34 € 8.085,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x, 12
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Cover Colour: Yellow
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065