7017E10

Altech
845-7017E10
7017E10

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 22mm, 3PB, NPT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,24 € 57,24 €
53,99 € 539,90 €
51,39 € 1.284,75 €
48,78 € 2.439,00 €
43,90 € 4.390,00 €
42,29 € 10.572,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065