608.1000.113

Altech
845-608.1000.113
608.1000.113

Mfr.:

Description:
Limit Switches IN73-11 M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 34,49 €
34,24 € 3.424,00 €
33,64 € 8.410,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Limit Switches
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99

Position & Limit Switches

Altech Position and Limit Switches are used for the purpose of detecting end positions. These switches are increasingly assuming functions designed to protect people and products in machine equipment and plant construction. Position switches are supplied in either a plastic enclosure or a metal enclosure. Altech Plastic Position and Limit Switches provide protective insulation and are resistant to many aggressive chemicals and liquids. Altech Metal-Enclosed Position and Limit Switches are able to withstand high mechanical loads and they can also be used wherever hot metal chips and sparks occur, as well as being resistant to many solvents and detergents.