607.5685.196

Altech
845-607.5685.196
607.5685.196

Mfr.:

Description:
Sensor Cables / Actuator Cables SRF-4/1/1-E0,25-U

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,83 € 271,83 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
SRF
Male
250 mm (9.843 in)
100 A
24 V
Black
IP69
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536509055