602.1102.001

Altech
845-602.1102.001
602.1102.001

Mfr.:

Description:
Limit Switches Altech

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,79 € 74,79 €
74,78 € 3.739,00 €
73,94 € 7.394,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Limit Switches
RoHS:  
Non-Illuminated
1 NO + 1 NC
Plunger
10 A
240 VAC
Screw
Panel
IP65
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 10000000 Cycles
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99