6011009

Altech
845-6011009
6011009

Mfr.:

Description:
Screws & Fasteners EMC Lock Nut PG 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
794 Can Dispatch in 20 Days
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 43,85 €
0,86 € 860,00 €
0,844 € 2.110,00 €
0,82 € 4.100,00 €
0,816 € 8.160,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
18 mm
Brass, Nickel Plated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 3,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
CNHTS:
7326909000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99