601.6869.189

Altech
845-601.6869.189
601.6869.189

Mfr.:

Description:
Interlock Switches SKI-A2Z

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,02 € 62,02 €
54,27 € 542,70 €
49,61 € 1.240,25 €
46,52 € 2.326,00 €
44,19 € 4.419,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Interlock Switches
2 NC
10 A
250 VAC
Screw
Polyamide (PA)
IP65
Brand: Altech
Connector Type: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Operating Force: 10 N
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Type: Safety Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055