601.2821.158

Altech
845-601.2821.158
601.2821.158

Mfr.:

Description:
Cable Pull Switches SRO-M78-22-HR30-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,63 € 164,63 €
160,70 € 8.035,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Pull Switches
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Cable Pull Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Safety Rope Pull Switches

Altech Safety Rope Pull Switches are designed to provide access to e-stop capabilities over the entire length of the rope. These switches can be used to control power circuits directly or as part of a safety circuit chain. Altech Safety Rope Pull Switches feature a latching operation with a manual reset button and an optional built-in e-stop button. Standard rope pull switches are used to control signals and are typically used for safety and initiation applications.