6000096

Altech
845-6000096
6000096

Mfr.:

Description:
Screws & Fasteners Lock Nut PG 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
PG9
18 mm
Brass
Nickel
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7318210090
ECCN:
EAR99