600.8101.001

Altech
845-6008101001
600.8101.001

Mfr.:

Description:
Limit Switches C2-U1Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,02 € 42,02 €
30,19 € 150,95 €
30,04 € 3.004,00 €
29,52 € 7.380,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Limit Switches
Non-Illuminated
1 NO + 1 NC
Plunger
10 A
240 VAC
Screw
Panel Mount
IP20
Brand: Altech
Life: 3000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Series: C2
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99