6.3M6.3X32FF

Altech
845-63M63X32FF
6.3M6.3X32FF

Mfr.:

Description:
Cartridge Fuses Fuse, Miniature, 6.3x32 [10] 6.3, 500V, sup. fast blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
5,03 € 25,15 €
4,85 € 48,50 €
3,78 € 189,00 €
3,15 € 315,00 €
3,05 € 762,50 €
2,61 € 1.305,00 €
2,47 € 2.470,00 €
2,31 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
M
Ceramic Fuses
6.3 A
Fast Blow
3AB (6.3 mm x 32 mm)
250 VAC
500 VDC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 32 mm
Product Type: Ceramic Fuse
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99