6.3M5X20FF

Altech
845-63M5X20FF
6.3M5X20FF

Mfr.:

Description:
Cartridge Fuses Fuse, Miniature, 5x20mm [10] 6.3A, 250V, super fast blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,01 € 20,10 €
1,65 € 82,50 €
1,40 € 140,00 €
1,37 € 342,50 €
1,15 € 575,00 €
1,03 € 1.030,00 €
0,946 € 2.365,00 €
0,928 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
M
Ceramic Fuses
6.3 A
Fast Blow
5 mm x 20 mm
250 VAC
500 VDC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99