5748.2

Altech
845-5748.2
5748.2

Mfr.:

Description:
Terminal Block Interface Modules Sub D, Female Connector 114mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,25 € 82,25 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
37 Position
4 A
250 VAC
22 AWG
12 AWG
DIN Rail
Gray
RC1 / RM1
Brand: Altech
Connection Method: Screw
Height: 75 mm
Length: 113 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Modules
Width: 87 mm
Unit Weight: 286,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.