5746.2

Altech
845-57462
5746.2

Mfr.:

Description:
Terminal Block Interface Modules Interface Module, SD-F15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,69 € 52,69 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
15 Position
4 A
250 VAC
22 AWG
12 AWG
DIN Rail (32, 35)
Gray
RC1 / RM1
Brand: Altech
Connection Method: Screw
Height: 75 mm
Length: 87 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Modules
Width: 87 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85369090
ECCN:
EAR99