5702.3/P

Altech
845-5702.3/P
5702.3/P

Mfr.:

Description:
Terminal Block Interface Modules Interface Module, DM8-S3, pannel mt.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,10 € 50,10 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Interface Modules
8 Position
3 A
250 VAC
22 AWG
12 AWG
Screw
DIN Rail
Brand: Altech
Connection Method: Screw
Length: 44 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Diode Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040