56.OA11.2431N

Altech
845-56.OA11.2431
56.OA11.2431N

Mfr.:

Description:
Safety Relays OA5611 24V 3NO/1NC AgNi10 + .2umAu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,00 € 61,00 €
57,52 € 575,20 €
41,13 € 1.233,90 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
RoHS: N
24 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Solder Pin
Brand: Altech
Coil Resistance: 960 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating - Max: 8 A
Mounting Style: Through Hole
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 30
Subcategory: Relays
Switching Voltage: 400 VAC
Unit Weight: 36,406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99