5507761

Altech
845-5507761
5507761

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips NPT 1/2" CG 5-2 ATEX IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,75 € 47,50 €
4,45 € 111,25 €
4,30 € 215,00 €
3,73 € 1.865,00 €
3,64 € 3.640,00 €
3,53 € 8.825,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Cable Gland
Blue
Polyamide (PA)
7 mm to 12 mm
Brand: Altech
Length: 44 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: 1/2 NPT
Unit Weight: 11,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.