5494.2

Altech
845-54942
5494.2

Mfr.:

Description:
Terminal Block Interface Modules Interface Relay Module, 8Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,15 € 269,15 €
239,65 € 2.396,50 €
228,79 € 5.719,75 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Interface Modules
Industrial Relays
12 A
Brand: Altech
Length: 125 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99