542-524

Altech
845-542-524
542-524

Mfr.:

Description:
Din Rail Mount Enclosures 361 X 254mm LT GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,14 € 168,14 €
159,93 € 1.599,30 €
142,58 € 3.564,50 €
139,42 € 6.971,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Din Rail Mount Enclosures
RoHS:  
REACH - SVHC:
Polycarbonate (PC)
Gray (Light Gray)
361 mm
254 mm
110 mm
IP65
4X
EK
Brand: Altech
Cover Colour: Clear
Features: Fits 24 Circuit Breaker (12 per section) Poles Smooth Sidewalls Tinted Transparent Door
Housing Colour: Gray (Light Gray)
Product: Circuit Breaker Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,075 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.