542-502

Altech
845-542-502
542-502

Mfr.:

Description:
Din Rail Mount Enclosures 130 X 94mm LT GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
3
Expected 3/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,00 € 42,00 €
41,50 € 4.150,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Din Rail Mount Enclosures
RoHS:  
Polycarbonate (PC)
Gray
130 mm
94 mm
80 mm
IP65
4X
EK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Cover Colour: Clear
Features: Fits 2 Circuit Breaker Poles (3 if side pieces are removed) Smooth Sidewalls Tinted Transparent Door
Housing Colour: Gray (Light Gray)
Product: Circuit Breaker Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99